ECA32DRMI

Heilind Number:SULECA32DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DRMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DRMI

Detailed Description

Introducing the ECA32DRMI, a high-performance female board-to-board PCB connector designed for demanding industrial applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750 VAC, it meets the stringent requirements of modern electronic systems. The 2-row, 64-position design, along with a pitch of 3.18mm, allows for efficient signal transmission. Gold-plated contacts and wire wrap termination ensure optimal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. With a threaded mount type and straight orientation, installation is quick and secure. Matte Tin termination plating provides durability and corrosion resistance. Whether in aerospace, defense, or telecommunications, the ECA32DRMI guarantees high reliability and performance. Upgrade your connectivity solutions with this essential component.