ECA32DRMN

Heilind Number:SULECA32DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DRMN
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:64
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DRMN

Detailed Description

Introducing the ECA32DRMN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 64 positions, offering ample connectivity options. With a pitch of 3.18mm, it ensures precise alignment on your PCB. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 750 VAC and amperages of 3A, it meets stringent electrical requirements. The termination method is wire wrap, and the tail length of 14.22mm allows for secure connections. With a straight orientation and a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Rated for a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Ideal for use in aerospace, military, or industrial applications, the ECA32DRMN ensures reliable and high-speed data transmission. Upgrade your PCB designs with this top-of-the-line connector.