ECA32DRMS-S288

Heilind Number:SULECA32DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:64
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DRMS-S288

Detailed Description

The ECA32DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 64 positions, allowing for versatile connectivity options. Its side hole mount type and card extender termination method provide secure attachment to PCBs. Gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. Its loop bellow contact type and straddle orientation further enhance signal integrity. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained designs. Terminated with matte tin plating, it complies with RoHS regulations. Whether in aerospace, defense, or industrial applications, the ECA32DRMS-S288 ensures high reliability and performance.