ECA32DRMS

Heilind Number:SULECA32DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DRMS
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:64
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DRMS

Detailed Description

Introducing the ECA32DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and featuring two rows, this connector offers reliable connectivity with an amperage of 3A and a voltage rating of 750VAC. The female connector, made of PBT and Phosphor Bronze with gold plating, ensures excellent conductivity and durability. Its straight orientation and side hole mount type facilitate easy installation. With 64 positions and a loop bellow contact type, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's termination method of wire wrap and matte tin plating guarantee secure connections. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet reliable solution for your PCB connection needs. Trust in the ECA32DRMS for top-notch performance.