ECA32DRMT

Heilind Number:SULECA32DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DRMT
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:64
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DRMT

Detailed Description

Introducing the ECA32DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it guarantees safe and efficient power transmission. The female gender, two rows of contacts, and threaded mount type offer versatility in installation. Contact termination is made easy with wire wrap technology and gold-plated phosphor bronze contacts ensure optimal signal conductivity. The loop bellow contact type, straight orientation, and 64 positions cater to complex connectivity needs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating adds durability and longevity to the connector. Whether in aerospace, defense, or telecommunications, the ECA32DRMT guarantees high-reliability performance. Upgrade your connectivity solutions with this essential component.