ECA32DRSD-S288

Heilind Number:SULECA32DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DRSD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DRSD-S288

Detailed Description

The ECA32DRSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial settings. With a current rating of 3A and a voltage capacity of 750VAC, it meets the requirements of power-intensive systems. The female gender and two-row design accommodate multiple connections, while the clearance hole mount type and card extender termination method simplify installation. Gold-plated contacts on Phosphor Bronze terminals guarantee excellent signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With 64 positions and a pitch of 3.18mm, it offers versatile connectivity options. The loop bellow contact type and straddle orientation further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Matte Tin termination plating ensures durability and longevity. Overall, the ECA32DRSDS288 is a top choice for engineers seeking robust and high-reliability PCB connectors.