ECA32DRSH-S288

Heilind Number:SULECA32DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:64
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DRSH-S288

Detailed Description

Introducing the ECA32DRSH-S288, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers a secure connection with two rows of 64 positions each. The clearance hole mount type and card extender termination method ensure easy installation and maintenance. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent electrical requirements. Gold-plated contact surfaces guarantee excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. Trust the ECA32DRSH-S288 for seamless connectivity in your industrial or electronic systems.