ECA32DRSH

Heilind Number:SULECA32DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DRSH
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:64
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DRSH

Detailed Description

Introducing the ECA32DRSH, a top-of-the-line female connector designed for reliable board-to-board and card edge connections. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and a 750VAC voltage capacity, it meets high-performance standards. The 64-position, 2-row configuration with a 3.18mm pitch offers versatile connectivity options. Thru-hole termination and clearance hole mounting make installation easy and secure. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for various environments. The straight orientation and loop bellow contact type further enhance its functionality. With a compact size of 9.4mm (width) x 15.49mm (height) and matte tin termination plating, it's perfect for space-constrained applications. Trust the ECA32DRSH for premium quality and performance in your connectivity needs.