ECA32DRSI-S288

Heilind Number:SULECA32DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:64
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DRSI-S288

Detailed Description

Introducing the ECA32DRSI-S288, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 3.18mm and two rows of 64 positions, this connector offers seamless connectivity in compact spaces. Featuring a threaded mount type and card extender termination method, it ensures secure and reliable attachment. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and durability. Operating at a voltage of 750 VAC and amperage of 3A, it meets the demands of various electronic systems. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating adds to its longevity. Ideal for demanding applications in industries such as aerospace, telecommunications, and medical devices, the ECA32DRSI-S288 sets a new standard in connectivity.