ECA32DRSI

Heilind Number:SULECA32DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DRSI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DRSI

Detailed Description

Introducing the ECA32DRSI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm (.125 in), offering 64 positions for secure connectivity. With an operating temperature range of -65 to 125°C, it ensures reliability in extreme environments. The termination method is through hole, guaranteeing robust attachment to the PCB. Constructed with PBT and phosphor bronze, and gold-plated contacts, it delivers excellent conductivity and durability. With a voltage rating of 750VAC, it's suitable for power and signal transmission. The connector's loop bellow contact type and straight orientation further enhance its versatility. Measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it's compact yet efficient. The matte tin termination plating ensures optimal soldering performance. Ideal for applications in aerospace, defense, and industrial sectors, the ECA32DRSI is a reliable solution for your connectivity needs.