ECA32DRSN-S288

Heilind Number:SULECA32DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:64
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DRSN-S288

Detailed Description

Experience exceptional connectivity with our ECA32DRSN-S288 Board to Board PCB Connector. Designed for high-performance applications, this female connector features two rows, each with 32 Loop Bellow contact positions, totaling 64 in all. The termination method, Card Extender, ensures secure and reliable connections. Crafted with precision, the contacts are made of durable Phosphor Bronze with Gold plating, offering excellent conductivity. With a pitch of 3.18mm (0.125 inches) and a voltage rating of 750 VAC, this connector is suitable for demanding environments. Its operating temperature range of -65 to 125°C guarantees functionality in extreme conditions. The connector's compact size, with dimensions of 9.4mm (0.37 inches) in width and 15.49mm (0.61 inches) in height, allows for efficient PCB integration. Certified for quality and performance, the ECA32DRSN-S288 is the ideal choice for your connectivity needs in aerospace, telecommunications, and other high-reliability industries.