ECA32DRSN

Heilind Number:SULECA32DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DRSN
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:64
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DRSN

Detailed Description

The ECA32DRSN is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures excellent conductivity and durability. With a 3A amperage and 750VAC voltage rating, it is suitable for a wide range of applications. The female connector has two rows, each with 64 positions, allowing for multiple connections. Its straight orientation and thru-hole termination method make installation easy and secure. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for use in diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Whether in industrial machinery, telecommunications, or consumer electronics, the ECA32DRSN provides a dependable solution for your connectivity needs.