ECA32DRSS-S288

Heilind Number:SULECA32DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DRSS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DRSS-S288

Detailed Description

Introducing the ECA32DRSS-S288, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector features a robust construction of PBT and Phosphor Bronze, ensuring durability and reliable conductivity. With a 3A amperage rating and a voltage capacity of 750VAC, it meets the demands of various electronic applications. The female gender, two rows, and side hole mount type make it versatile for installation. Using a card extender termination method with gold-plated phosphor bronze contacts, it guarantees optimal signal transmission. The 64 positions with a pitch of 3.18mm accommodate multiple connections, while the loop bellow contact type and straddle orientation enhance performance. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures compatibility with standard PCB layouts. With termination plating in matte tin, it offers corrosion resistance for long-term use. Whether for industrial or commercial applications, the ECA32DRSS-S288 is the ideal choice for efficient and secure board-to-board connections.