ECA32DRSS

Heilind Number:SULECA32DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DRSS
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:64
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DRSS

Detailed Description

The ECA32DRSS is a high-performance PCB connector designed for robust and reliable connections in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this female connector offers superior conductivity and longevity. With a 3A amperage rating and 750VAC voltage capacity, it ensures safe and efficient power transmission. The connector, with its side hole mount type and thru-hole termination method, guarantees secure attachment to the PCB. Its loop bellow contact type and straight orientation, along with 64 positions spread across 2 rows, enable versatile connectivity options. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for use in various industrial applications. Additionally, its compact dimensions of 9.4mm width and 15.49mm height make it space-efficient on the PCB layout. The termination plating of matte tin further enhances its durability. Suitable for hi-rel environments, the ECA32DRSS is a dependable choice for demanding electronic systems.