ECA32DRST-S288

Heilind Number:SULECA32DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:64
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DRST-S288

Detailed Description

Introducing the ECA32DRST-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic systems. Featuring a dual-row configuration with a total of 64 positions and a pitch of 3.18mm, this connector is perfect for applications requiring multiple signal transfers. The female gender and threaded mount type ensure secure and stable installation. The termination method of card extender, with contact material and plating of phosphor bronze and gold respectively, guarantees excellent conductivity and durability. With an amperage rating of 3A and voltage capacity of 750VAC, this connector is suitable for both power and signal transmission. Its loop bellow contact type and straddle orientation further enhance its functionality. The operating temperature range of -65 to 125°C, along with a termination plating of matte tin, make it resilient in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, the ECA32DRST-S288 is compact yet powerful. Ideal for a wide range of applications, including aerospace, defense, and industrial electronics, this connector is a reliable solution for your connectivity needs.