ECA32DRST

Heilind Number:SULECA32DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DRST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DRST

Detailed Description

Introducing our high-performance ECA32DRST board-to-board PCB connector, designed for precision and durability in demanding electronic applications. This connector features a female gender with two rows for secure connectivity. With a threaded mount type and thru-hole termination method, installation is efficient and reliable. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The 3.18mm pitch and 750VAC voltage rating make it suitable for various power and signal transmission needs. Each of the 64 positions is meticulously crafted for optimal performance. With a straight orientation and loop bellow contact type, signal integrity is maintained even in harsh environments. The connector's operating temperature range of -65 to 125°C guarantees reliable operation in extreme conditions. Its compact design, with a height of .61in and width of 9.4mm, allows for versatile integration. Matte tin termination plating enhances solderability. This ECA32DRST connector is a standout choice for aerospace, defense, and industrial applications where reliability is paramount.