| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA32DTAD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 64 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 64 |
| SKU: | SULECA32DTAD |
ECA32DTAD
| Heilind Number: | SULECA32DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA32DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA32DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage and 750VAC voltage rating, it offers robust power transmission capabilities. The two-row, 64-position design with a 3.18mm pitch and right-angle orientation allows for efficient PCB connections. Termination is made easy with the thru-hole mount type and matte tin plating. Operating smoothly in temperatures ranging from -65 to 125°C, the ECA32DTAD guarantees consistent performance in various settings. Perfect for industrial, aerospace, and telecommunications applications, this connector is a vital component for your connectivity needs.

