ECA32DTAI

Heilind Number:SULECA32DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DTAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DTAI

Detailed Description

Introducing the ECA32DTAI, a high-performance PCB connector designed for demanding applications. This female connector features PBT & phosphor bronze construction, ensuring durability and reliability. With a 3A amperage rating and 750VAC voltage capability, it provides secure power and signal transmission. The threaded mount type and thru-hole termination method guarantee easy and stable installation. Gold-plated phosphor bronze contacts offer excellent conductivity, while the loop bellow contact type ensures a secure connection. With 64 positions and a right-angle orientation, it allows for efficient board-to-board connectivity. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of .61 inches and a width of .37 inches, makes it ideal for space-constrained applications. Trust the ECA32DTAI for high-reliability performance in your projects.