| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA32DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 64 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA32DTAN |
ECA32DTAN
| Heilind Number: | SULECA32DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA32DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA32DTAN, a female board-to-board connector designed for high-reliability applications. With a pitch of 3.18mm and 64 positions across two rows, this connector ensures secure and precise connections on your PCB. Featuring PBT and phosphor bronze construction with gold contact plating, it offers excellent conductivity and durability. The termination method of thru hole mounting guarantees stability during operation. Operating in a wide temperature range from -65 to 125°C and with a voltage rating of 750 VAC, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained designs. Trust the ECA32DTAN for reliable and efficient board-to-board connectivity in your electronic systems.

