ECA32DTAS

Heilind Number:SULECA32DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DTAS
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:64
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DTAS

Detailed Description

Introducing the ECA32DTAS, a high-performance female board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector guarantees reliability even in harsh environments. Operating at an amperage of 3A and a voltage of 750VAC, it ensures efficient power transmission. The 64-position, 2-row design with a pitch of 3.18mm offers ample connectivity options. Gold-plated contacts and Matte Tin termination provide excellent conductivity and durability. Engineered for secure mounting with side-hole and thru-hole termination, it's ideal for use in various electronic systems. With an operating temperature range of -65 to 125°C, this connector is suitable for both standard and extreme conditions. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it space-efficient without compromising performance. Whether in aerospace, military, or industrial applications, the ECA32DTAS ensures seamless and long-lasting connectivity, meeting the highest standards of quality and performance.