ECA32DTAT

Heilind Number:SULECA32DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DTAT
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:64
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DTAT

Detailed Description

Introducing the ECA32DTAT PCB Connector, a high-performance component designed for reliable connectivity in electronic systems. Featuring a gender-specific female interface with two rows of contacts, this connector ensures secure mating. Crafted with PBT and Phosphor Bronze materials, it offers durability and excellent electrical conductivity. The Phosphor Bronze contacts with gold plating guarantee low contact resistance and high signal integrity. With a pitch of 3.18mm, it is suitable for dense PCB layouts. Operating at a voltage of 750VAC and with an amperage rating of 3A, this connector is ideal for power and signal transmission. Its right-angle orientation and threaded mount type facilitate easy installation on PCBs. The termination method is through-hole, with matte tin plating for soldering reliability. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, the ECA32DTAT is compact yet robust. With 64 positions and a tail length of 2.54mm, it offers versatility in board-to-board connections. Whether used in consumer electronics or industrial applications, this connector delivers exceptional performance. Choose the ECA32DTAT for your connectivity needs.