ECA32DTBD

Heilind Number:SULECA32DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DTBD
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:64
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DTBD

Detailed Description

The ECA32DTBD Board to Board PCB Connector is a high-performance component designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity. With a 3A amperage and 750VAC voltage rating, it guarantees efficient power transmission. Its 64 positions across 2 rows offer ample connectivity options. The termination method of Thru Hole with Matte Tin plating ensures secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and loop bellow contact type provide versatility in installation. With a compact size of 9.4mm width and 15.49mm height, it's space-efficient. Perfect for industrial and commercial use, the ECA32DTBD Connector is a dependable solution for your connectivity needs.