ECA32DTBH

Heilind Number:SULECA32DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DTBH
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:64
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DTBH

Detailed Description

Introducing the ECA32DTBH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power and signal transmission. Featuring a 3A amperage rating and a voltage withstand of 750VAC, it guarantees efficient operation in various electronic systems. The female connector with two rows and 64 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method facilitate easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity and resistance to corrosion. With a pitch of 3.18mm and right-angle orientation, it allows for space-saving and versatile PCB layouts. Operating flawlessly in harsh environments, with an impressive temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the ECA32DTBH for secure and high-speed board-to-board connections.