| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA32DTBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 64 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA32DTBI |
ECA32DTBI
| Heilind Number: | SULECA32DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA32DTBI |
| ECAD Model: |
Specifications
Detailed Description
The ECA32DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold plating, it ensures reliable connectivity in harsh environments. With a voltage rating of 750 VAC and operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial settings. The right-angle orientation and threaded mount type allow for secure and space-efficient installation. With two rows and 64 positions, it offers ample connectivity options. The loop bellow contact type and matte tin termination plating further enhance its durability. Meeting stringent quality standards, this connector is ideal for mission-critical systems.

