| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA32DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 64 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA32DTBN |
ECA32DTBN
| Heilind Number: | SULECA32DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA32DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ECA32DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent power requirements. The 64-position, 2-row design with Right Angle orientation offers efficient PCB connectivity. Its Thru Hole termination method and Matte Tin plating guarantee secure and lasting attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aeronautical, military, and industrial settings where reliability is paramount. Upgrade your electronic systems with the ECA32DTBN for unparalleled performance and durability.

