ECA32DTBS

Heilind Number:SULECA32DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DTBS
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:64
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DTBS

Detailed Description

Introducing the ECA32DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With its PBT and Phosphor Bronze construction, this connector ensures durability and reliability in harsh environments. Featuring a 3A amperage rating and a 750VAC voltage capacity, it is ideal for power and signal transmission. The female gender, right-angle orientation, and side-hole mount type offer flexibility in installation. With two rows and 64 positions, it allows for efficient connectivity. The gold-plated phosphor bronze contacts with matte tin termination guarantee excellent conductivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various industries. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The ECA32DTBS is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings.