ECA32DTKD

Heilind Number:SULECA32DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DTKD

Detailed Description

The ECA32DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 750 VAC, it is suitable for power and signal transmission. The female connector has two rows with 64 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method make it easy to install on PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. With a pitch of 3.18mm, it offers precise alignment. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various industries. The straight orientation and loop bellow contact type ensure secure mating. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient. It is also RoHS compliant, making it environmentally friendly. Whether in aerospace, defense, or industrial applications, the ECA32DTKD is a reliable choice for high-reliability connectivity.