ECA32DTKH-S288

Heilind Number:SULECA32DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:64
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DTKH-S288

Detailed Description

Introducing the ECA32DTKH-S288, a high-performance board-to-board PCB connector designed for precision and durability. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in even the most demanding environments. With a 3A amperage rating and 750VAC voltage capacity, it is suitable for a wide range of applications. The female gender, 2 rows, and loop bellow contact type guarantee secure mating and low contact resistance. Utilizing a clearance hole mount type and card extender termination method, installation is efficient and straightforward. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, while the matte tin termination plating enhances solderability. With 64 positions and a pitch of 3.18mm, it provides ample connectivity options with precise alignment. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is reliable in harsh conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Perfect for high-reliability applications, the ECA32DTKH-S288 is a top choice in the world of PCB connectors.