ECA32DTKH

Heilind Number:SULECA32DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DTKH
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:64
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DTKH

Detailed Description

Introducing the ECA32DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 64 positions across 2 rows, this connector offers reliable connectivity in tight spaces. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures durability and signal integrity. The termination method of through-hole mounting with clearance holes guarantees secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for a wide range of environments. The straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Trust the ECA32DTKH for efficient and dependable performance in your electronic designs.