ECA32DTKI

Heilind Number:SULECA32DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DTKI
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:64
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DTKI

Detailed Description

Introducing the ECA32DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity. With an amperage rating of 3A and a voltage capability of 750VAC, it meets the needs of power-intensive systems. The female gender, threaded mount type, and thru-hole termination method offer easy and secure installation. Boasting two rows with 64 positions and a pitch of 3.18mm, it facilitates complex connections. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type ensures stable signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating enhances durability, making it a long-lasting solution. Ideal for a variety of industries, from aerospace to telecommunications, the ECA32DTKI is the epitome of performance and reliability. Elevate your connectivity with this top-of-the-line connector.