ECA32DTKN-S288

Heilind Number:SULECA32DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:64
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DTKN-S288

Detailed Description

The ECA32DTKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 64 female contacts, it offers ample connectivity options. The termination method using a card extender with loop bellow contact type guarantees secure and stable connections. Constructed with PBT and phosphor bronze materials, it withstands harsh operating conditions ranging from -65 to 125°C. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained environments. Ideal for use in aerospace, defense, and industrial applications, the ECA32DTKN-S288 is a dependable solution for your connectivity needs.