ECA32DTKN

Heilind Number:SULECA32DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DTKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DTKN

Detailed Description

Introducing our ECA32DTKN board-to-board PCB connector, a pinnacle of reliability and performance. Featuring two rows with a total of 64 positions, this female connector boasts a pitch of 3.18mm (.125 in) and is terminated through holes with a tail length of 4.83mm (.19 in), ensuring secure and stable connections. Crafted with PBT and phosphor bronze materials, with gold-plated contacts and matte tin termination, it guarantees optimal conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 750VAC, it's suitable for diverse applications. The straight orientation, loop bellow contact type, and compact dimensions of .37 in width and .61 in height make it ideal for space-constrained PCB designs. Whether in industrial, aerospace, or telecommunications settings, this connector is the epitome of high-quality, offering unparalleled performance you can rely on. Elevate your connectivity solutions with the ECA32DTKN.