ECA32DTKS-S288

Heilind Number:SULECA32DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:64
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DTKS-S288

Detailed Description

ECA32DTKS-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring two rows, each accommodating 32 positions, this connector ensures reliable connectivity in complex electronic systems. The female gender connector with a side-hole mount type and card extender termination method offers versatile installation options. Constructed with durable PBT and phosphor bronze materials, it guarantees longevity even in harsh environments. Gold-plated phosphor bronze contacts ensure optimal conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. With an amperage rating of 3A and a voltage withstand of 750VAC, this connector meets stringent performance requirements. Its matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its suitability for demanding industrial and aerospace applications. At a compact height of 15.49mm and a width of 9.4mm, it allows for space-efficient PCB layouts. Trust the ECA32DTKS-S288 for exceptional reliability in your connectivity solutions.