ECA32DTKT

Heilind Number:SULECA32DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DTKT
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:64
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DTKT

Detailed Description

Introducing the ECA32DTKT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector ensures reliable operation even in harsh conditions. With a current rating of 3A and a voltage capability of 750VAC, it is suitable for a wide range of applications. The connector offers dual rows with 64 positions, allowing for efficient signal transmission. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for use in industrial and electronic systems. Measuring at a compact height of 15.49mm and width of 9.4mm, it offers space-saving benefits. The pitch of 3.18mm (.125 in) and contact type of Loop Bellow further enhance its performance. With termination plating in Matte Tin, it complies with RoHS regulations for environmental sustainability. Ideal for high-reliability applications, the ECA32DTKT is a top choice for engineers seeking durable and efficient connectivity solutions.