ECA32DTMD

Heilind Number:SULECA32DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DTMD
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:64
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DTMD

Detailed Description

The ECA32DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, it ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, this connector offers exceptional durability. Its gold-plated contact pins guarantee efficient signal transmission, while the clearance hole mount type and thru-hole termination method facilitate easy installation. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The Right Angle orientation and Loop Bellow contact type further enhance versatility. This connector, with 64 positions and a tail length of 6.35mm, provides ample connectivity options. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the ECA32DTMD ensures high-reliability performance in critical systems.