ECA32DTMH

Heilind Number:SULECA32DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DTMH
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:64
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DTMH

Detailed Description

ECA32DTMH - Introducing a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PBT & Phosphor Bronze construction, this connector features a robust design that ensures reliable connectivity. Rated for 3A and 750VAC, it offers efficient power transmission. The female connector with two rows and right-angle orientation is perfect for space-saving installations. Contact material in Phosphor Bronze with gold plating guarantees low contact resistance and enhanced durability. With a pitch of 3.18mm, it accommodates 64 positions, making it ideal for complex circuitry. The termination method through a clearance hole ensures secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for high-density PCB layouts. The matte tin termination plating offers corrosion resistance. Exceptionally reliable and meeting stringent quality standards, this ECA32DTMH connector is the perfect choice for your connectivity needs.