ECA32DTMI

Heilind Number:SULECA32DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DTMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DTMI

Detailed Description

The ECA32DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. With a current rating of 3A and voltage capability of 750VAC, it meets stringent power transmission requirements. The female connector with two rows of contacts offers secure mating. Its threaded mount type and thru-hole termination method guarantee robust attachment to the PCB. Gold-plated phosphor bronze contacts provide excellent signal integrity. The right-angle orientation and loop bellow contact type optimize space utilization and signal transmission efficiency. With 64 positions and a 3.18mm pitch, it enables high-density connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures solderability. Measuring .61 inches in height and 9.4mm in width, it is compact yet highly functional. Classified under the hi-rel category, the ECA32DTMI is ideal for mission-critical applications.