ECA32DTMN

Heilind Number:SULECA32DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DTMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DTMN

Detailed Description

The ECA32DTMN Board-To-Board PCB Connector is a high-performance component designed for reliable signal transmission in electronic devices. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures longevity and stability in operation. With a 3A amperage rating and 750VAC voltage capacity, it meets the demands of various applications. The female gender, right-angle orientation, and 2-row layout make it versatile for PCB assemblies. Its gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With 64 positions and a 3.18mm pitch, it offers ample connectivity options. Whether used in industrial machinery or consumer electronics, the ECA32DTMN is a dependable choice for seamless board-to-board connections.