ECA32DTMS

Heilind Number:SULECA32DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DTMS
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:64
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DTMS

Detailed Description

Introducing the ECA32DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 64 gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The termination method, through-hole, and side hole mount type make for easy and secure installation. Operating seamlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environments. Its compact design, with a height of .61 inches and a width of 9.4 mm, saves valuable space on the PCB. Meeting stringent quality standards, including matte tin termination plating, it offers long-term performance. Whether in aerospace, telecommunications, or industrial applications, the ECA32DTMS is the perfect choice for reliable and high-speed connectivity.