ECA35DCAD

Heilind Number:SULECA35DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCAD

Detailed Description

Introducing the ECA35DCAD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is built to withstand harsh environments. Featuring PBT and phosphor bronze construction with gold plating, it ensures reliable conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 750VAC, it meets the stringent requirements of industrial and commercial electronics. The hairpin contact design offers secure mating, while the right-angle orientation and 2.54mm tail length allow for easy installation in tight spaces. With 70 positions and 2 rows, it provides ample connectivity options for your PCB assembly. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. Trust the ECA35DCAD for high-reliability board-to-board connections in your next project.