ECA35DCAH

Heilind Number:SULECA35DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCAH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DCAH

Detailed Description

PBT & Phosphor Bronze; .00, 3 A, Female, 2 Rows, Clearance Hole Mount, Thru Hole Termination, Gold-plated Phosphor Bronze Contacts, 3.18 mm Pitch, 750 VAC, Hairpin Contact Type, Right Angle Orientation, 70 Positions, 2.54 mm Tail Length, -65 - 125 °C Operating Temperature Range, .61 in Connector Height, 9.4 mm Connector Width, Matte Tin Termination Plating. This ECA35DCAH connector, designed for Board-to-Board and Card Edge applications, offers reliable connectivity in a compact form. Meeting stringent performance standards, it is ideal for high-speed data transmission and power delivery. Its durable construction and high-temperature tolerance make it suitable for a wide range of industries, including aerospace, telecommunications, and industrial electronics. Trust in the ECA35DCAH for seamless and secure connections in your critical systems.