ECA35DCAI

Heilind Number:SULECA35DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCAI

Detailed Description

The ECA35DCAI is a high-quality Board To Board PCB Connector, featuring a durable construction of PBT and Phosphor Bronze materials. With a pitch of 3.18mm, it offers precise connectivity for various electronic applications. This Female connector, with 2 rows and 70 positions, is designed for threaded mounting and termination through hole. The contacts, made of Phosphor Bronze and plated with Gold, ensure reliable signal transmission with an amperage rating of 3A and voltage support up to 750VAC. Its Hairpin contact type and right-angle orientation make it suitable for space-saving installations. Operating efficiently in a wide temperature range from -65 to 125°C, this connector guarantees performance in diverse environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it is ideal for compact electronic devices. The termination plating of Matte Tin adds to its durability and longevity, meeting the highest industry standards. Perfect for demanding applications, the ECA35DCAI is a reliable solution for your connectivity needs.