ECA35DCAN

Heilind Number:SULECA35DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCAN

Detailed Description

Introducing the ECA35DCAN, a high-performance board-to-board connector designed for reliable power and signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures optimal conductivity and longevity even in harsh operating conditions. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The hairpin contact type and right-angle orientation make for easy and secure connections, while the 2.54mm tail length and 3.18mm pitch allow for precise PCB mounting. With a total of 70 positions spread across 2 rows, this connector offers ample connectivity options. Its matte tin termination plating and operating temperature range of -65 to 125°C further enhance its durability. Measuring just 15.49mm in height and 9.4mm in width, the ECA35DCAN is compact yet efficient, ideal for space-constrained designs. Whether used in consumer electronics, industrial machinery, or aerospace applications, this connector guarantees superior performance and reliability. Upgrade your connectivity solutions with the ECA35DCAN and experience seamless operation like never before.