ECA35DCAT

Heilind Number:SULECA35DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCAT

Detailed Description

Introducing the ECA35DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of female connectors with a threaded mount type and thru-hole termination method, it offers secure and stable connections. The contact material is made of durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 3.18 mm and 70 positions, it allows for efficient signal transfer. The hairpin contact type and right-angle orientation further enhance connectivity in tight spaces. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of only 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures long-term durability. Trust the ECA35DCAT for your critical PCB connection needs.