ECA35DCBH

Heilind Number:SULECA35DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCBH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DCBH

Detailed Description

The ECA35DCBH is a high-quality PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance. With a 3A amperage and 750VAC voltage rating, it is suitable for power and signal transmission. The female connector with two rows and a right-angle orientation offers versatility in board-to-board connections. Gold-plated contacts on a pitch of 3.18mm provide excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its clearance hole mount and thru-hole termination make installation easy. With 70 positions and a tail length of 4.57mm, it accommodates multiple connections. The matte tin termination plating guarantees long-term durability. The ECA35DCBH is the perfect choice for high-reliability electronic systems.