ECA35DCBI

Heilind Number:SULECA35DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCBI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DCBI

Detailed Description

Introducing the ECA35DCBI, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring two rows with a total of 70 positions, this connector is ideal for complex electronic systems. The female gender and threaded mount type ensure secure installation, while the thru-hole termination method simplifies assembly. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity. Gold-plated contacts guarantee low contact resistance and high signal integrity, suitable for applications requiring up to 3A of current and 750VAC of voltage. With a pitch of 3.18mm and right-angle orientation, it allows for space-saving and versatile PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. The matte tin termination plating enhances solderability. Whether used in aerospace, industrial, or telecommunications systems, the ECA35DCBI sets the standard for high-reliability connectivity.