| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA35DCBN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 70 |
| SKU: | SULECA35DCBN |
ECA35DCBN
| Heilind Number: | SULECA35DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA35DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA35DCBN Board To Board PCB Connector, a high-performance component designed for demanding applications. With PBT & Phosphor Bronze construction and Gold contact plating, this connector ensures reliable connectivity. Featuring 70 positions in a 2-row configuration, it offers ample connectivity options. The Thru Hole termination method and Hairpin contact type facilitate easy installation. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 750 VAC, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Trust the ECA35DCBN for durable and efficient board-to-board connections.

