ECA35DCBS

Heilind Number:SULECA35DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCBS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCBS

Detailed Description

Introducing our ECA35DCBS Board To Board PCB Connector, designed for high-performance applications. With a sleek right-angle orientation, this connector features two rows for secure connections. Constructed with PBT and Phosphor Bronze, it guarantees durability and reliability. The termination method is thru-hole, ensuring easy installation. Gold-plated contacts and a voltage rating of 750 VAC offer excellent conductivity and safety. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. With 70 positions and a pitch of 3.18mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust in the ECA35DCBS for seamless board-to-board connections in your projects.