ECA35DCBT

Heilind Number:SULECA35DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCBT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA35DCBT

Detailed Description

Introducing the ECA35DCBT, a high-performance PCB connector designed for demanding applications. With a voltage rating of 750 VAC and amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 70 female contacts, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Crafted from durable PBT and Phosphor Bronze with gold plating, it ensures excellent conductivity and longevity. The hairpin contact type and right-angle orientation facilitate easy and space-efficient board-to-board connections. With an operating temperature range of -65 to 125 °C, it's suitable for harsh environments. The matte tin termination plating enhances solderability. Measuring .61 inches in height and 9.4mm in width, it's compact yet efficient. Perfect for aerospace, defense, and industrial applications, the ECA35DCBT is the epitome of performance and reliability in PCB connectors.