ECA35DCCD

Heilind Number:SULECA35DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA35DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA35DCCD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULECA35DCCD

Detailed Description

Introducing the ECA35DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and amperage of 3A, this connector ensures reliable power transmission. Featuring a durable construction with PBT and Phosphor Bronze materials, it guarantees longevity even in harsh environments. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. With a right-angle orientation and 2 rows of hairpin contacts, it allows for efficient signal transmission in tight spaces. With 70 positions and a 3.18mm pitch, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the ECA35DCCD for secure and high-speed board-to-board connections.